Silicon Labs CP2120-GM technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Weight | 0.001498oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2120-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.