Silicon Labs CP2120-GMR technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001498oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2120-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.