Silicon Labs CP2120EK technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2120EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.