Single-chip Ethernet controller supporting 10Mbps, 100Mbps, and 1000Mbps data rates. Features a parallel control interface, 8-bit data bus, and 11 I/Os. Operates with a 3.3V supply voltage (3.1V to 3.6V range) and consumes 75mA typical operating current. Housed in a 48-pin TQFP package with Tin, Matte contact plating, measuring 9mm x 9mm x 1.05mm. Includes 4KB RAM and operates from -40°C to 85°C.
Silicon Labs CP2200-GQ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Control Interface | PARALLEL |
| Data Rate | 30Mbps |
| Frequency | 20MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of Ports | 1 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CP2200 |
| Supply Current | 60mA |
| Termination | SMD/SMT |
| Weight | 0.004603oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2200-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.