Silicon Labs CP2201-GMR technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Weight | 0.00239oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2201-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.