Silicon Labs CP2201EK technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2201EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.