Silicon Labs CP2400-GDI technical specifications.
| Package/Case | Wafer |
| Package Length (mm) | 1.88 |
| Package Width (mm) | 1.64 |
| Package Height (mm) | 0.3 |
| Seated Plane Height (mm) | 0.3 |
| Number of Segments | 128 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5V |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Silicon Labs CP2400-GDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.