Automotive segment display LCD driver featuring 128 segments and a maximum clock frequency of 25 MHz. This surface-mount integrated circuit operates with supply voltages from 1.8V to 3.6V, with typical operation at 2.5V or 3.3V. Housed in a 48-pin TQFP package with gull-wing leads, it measures 7x7x1mm with a 0.5mm pin pitch. The component offers a serial interface and a maximum supply current of 0.62mA, suitable for operation between -40°C and 85°C.
Silicon Labs CP2401-GQ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ABC |
| Number of Segments | 128 |
| Maximum Clock Frequency | 25MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Interface Type | Serial |
| Maximum Supply Current | 0.62mA |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CP2401-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.