Silicon Labs CP2401-GQR technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 620uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | CP2401 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2401-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.