Silicon Labs CP2401DK technical specifications.
| Evaluation Kit | Yes |
| Interface | SMBus |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CP2401 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2401DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.