Silicon Labs CP2501-B01-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 53KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 3.5KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs CP2501-B01-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.