Silicon Labs CP2501DK technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2501DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.