Silicon Labs CY28346ZC-2 technical specifications.
| Package Family Name | SOP |
| Package/Case | TSSOP-II |
| Package Description | Thin Shrink Small Outline Package (Type II) |
| Lead Shape | Gull-wing Lead (L-Lead) |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 6.2 |
| Package Width (mm) | 14.1 |
| Package Height (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 21 |
| Input Logic Level | Crystal |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CY28346ZC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.