Silicon Labs CY28346ZI-2T technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs CY28346ZI-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.