Differential clock driver with 6 outputs, featuring a zero-delay buffer architecture. This surface-mount integrated circuit operates with differential input and output signals, supporting frequencies from 60 MHz to 170 MHz. It offers a maximum cycle-to-cycle jitter of 100 ps and maximum output skew of 100 ps. The component is housed in a 28-pin SSOP package with gull-wing leads, measuring 10.4mm (Max) in length and 5.6mm (Max) in width.
Silicon Labs CY28353OC-2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-152DB |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 170MHz |
| Maximum Cycle to Cycle Jitter | 100ps |
| Maximum Output Skew | 100ps |
| Spread Spectrum | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Silicon Labs CY28353OC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.