The CY28381OC is a 48-pin SSOP clock generator from Silicon Labs, designed for commercial temperature operation. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 3.135V and 3.465V, respectively. The device has a temperature grade of commercial and is suitable for use in a variety of applications. The clock generator is a processor-specific IC, making it a suitable choice for systems requiring precise timing control.
Silicon Labs CY28381OC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5057 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CY28381OC to view detailed technical specifications.
No datasheet is available for this part.