This general purpose crystal oscillator operates at a maximum frequency of 200MHz and is packaged in a QFN package. It is designed to operate within a temperature range of 0°C to 85°C and requires a supply voltage of 3.3V. The oscillator is mounted using a surface mount technique and is available in a tape and reel packaging format with 2000 units per package.
Silicon Labs CY28445LFXC-5T technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs CY28445LFXC-5T to view detailed technical specifications.
No datasheet is available for this part.