The CY28446LFXCT is a clock generator IC with a non-lead-frame SMT package, featuring a quad flat no-lead package with an exposed pad. It has 64 pins and is mounted on the surface of a printed circuit board. The package measures 9.1mm in length and width, with a maximum height of 0.95mm. The package material is plastic. The IC is suitable for use in a variety of applications, including those requiring high-speed clock generation.
Silicon Labs CY28446LFXCT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9.1(Max) |
| Package Width (mm) | 9.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CY28446LFXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.