The CY28RS400ZXC is a 56-pin TSSOP-II lead-frame SMT clock generator with a package length of 14.1mm, width of 6.2mm, and height of 0.95mm. It operates over a temperature range of 0 to 70 degrees Celsius and has a minimum operating supply voltage of 3.135V and a maximum operating supply voltage of 3.465V. The device has a crystal or LVTTL input logic level and a clock input frequency of 14.318MHz. It is suitable for surface mount applications.
Silicon Labs CY28RS400ZXC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP-II |
| Package Description | Thin Shrink Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 16 |
| Input Logic Level | Crystal|LVTTL |
| Clock Input Frequency | 14.318(Typ)MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Silicon Labs CY28RS400ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.