Differential clock driver featuring a zero-delay buffer with four differential outputs. This surface-mount integrated circuit, housed in a 28-pin Thin Shrink Small Outline Package (TSSOP), offers a single differential input and supports spread spectrum clocking. Operating within a temperature range of -40°C to 85°C, it boasts a maximum cycle-to-cycle jitter of 100 ps and a maximum duty cycle of 60%.
Silicon Labs CY2SSTV855ZI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Maximum Cycle to Cycle Jitter | 100ps |
| Maximum Duty Cycle | 60% |
| Spread Spectrum | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CY2SSTV855ZI to view detailed technical specifications.
No datasheet is available for this part.