10-output differential clock driver with zero delay, featuring a 40-pin QFN EP package for surface mounting. This integrated circuit supports input frequencies from 60 MHz to 230 MHz, offering differential input and output signal types. Key performance specifications include a maximum cycle-to-cycle jitter of 75 ps and maximum output skew of 100 ps, with spread spectrum capability. The compact QFN package measures 6.1mm x 6.1mm x 0.95mm with a 0.5mm pin pitch. Operating temperature range is 0°C to 70°C.
Silicon Labs CY2SSTV857LFC-32T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6.1(Max) |
| Package Width (mm) | 6.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 230MHz |
| Maximum Cycle to Cycle Jitter | 75ps |
| Maximum Duty Cycle | 60% |
| Maximum Output Skew | 100ps |
| Spread Spectrum | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Silicon Labs CY2SSTV857LFC-32T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.