10-output differential clock driver featuring zero-delay buffering. This surface-mount integrated circuit operates with differential input and output signals, supporting frequencies from 60 MHz to 230 MHz. The QFN EP package, measuring 6.1mm x 6.1mm x 0.95mm with a 0.5mm pin pitch, houses 40 pins. Key performance specifications include a maximum cycle-to-cycle jitter of 75 ps and maximum output skew of 100 ps, with spread spectrum capability. Operating temperature range is -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs CY2SSTV857LFI-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6.1(Max) |
| Package Width (mm) | 6.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 230MHz |
| Maximum Cycle to Cycle Jitter | 75ps |
| Maximum Duty Cycle | 60% |
| Maximum Output Skew | 100ps |
| Spread Spectrum | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CY2SSTV857LFI-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.