10-output differential clock driver, featuring a zero-delay buffer architecture. This surface-mount integrated circuit offers 1 differential input and 10 differential outputs, operating across a frequency range of 60 MHz to 230 MHz. It boasts a maximum cycle-to-cycle jitter of 75 ps and maximum output skew of 100 ps, with spread spectrum capability. Encased in a 40-pin QFN EP package with a 0.5 mm pin pitch, this component is designed for a 0°C to 70°C operating temperature range.
Silicon Labs CY2SSTV857LFXC-32T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6.1(Max) |
| Package Width (mm) | 6.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 230MHz |
| Maximum Cycle to Cycle Jitter | 75ps |
| Maximum Duty Cycle | 60% |
| Maximum Output Skew | 100ps |
| Spread Spectrum | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Silicon Labs CY2SSTV857LFXC-32T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.