32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at up to 32MHz. This FLASH-programmable device offers 131072 words of ROM and 16384 bytes of RAM. It includes 24 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 32-terminal QFN (S-XQCC-N32) with dimensions of 6x6mm, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.98V to 3.8V.
Silicon Labs EFM32G210F128-QFN32T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32G210F128-QFN32T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.