32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This industrial-grade MCU offers 131072 words of FLASH program memory and 16384 bytes of RAM. It includes 37 I/O lines, 16-bit external data and address buses, and supports PWM, ADC, DMA, and DAC functionalities. Operating within a temperature range of -40°C to 85°C, it requires a supply voltage between 1.98V and 3.8V. The component is housed in a 48-terminal, 7x7mm QUAD JEDEC S-PQFP-G48 package.
Silicon Labs EFM32G222F128G-E-QFP48R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32G222F128G-E-QFP48R to view detailed technical specifications.
No datasheet is available for this part.