32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at up to 32MHz. This FLASH-based device offers 32KB ROM and 8KB RAM, with 56 I/O lines. It supports PWM, ADC, DAC, and DMA channels. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 1.98V to 3.8V supply. The component is housed in a 64-terminal QFN package (9x9mm).
Silicon Labs EFM32G230F32-QFN64T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32G230F32-QFN64T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.