CMOS RISC microcontroller featuring a 32-bit ARM Cortex-M3 core operating at up to 48 MHz. Offers 1024 KB of Flash memory and 128 KB of RAM for extensive program and data storage. Includes a rich peripheral set for versatile application development, such as multiple UART, SPI, I2C interfaces, and a 12-bit ADC. Designed for low-power embedded applications with advanced energy management features.
Silicon Labs EFM32GG890F1024G-E-BGA112R technical specifications.
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32GG890F1024G-E-BGA112R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.