32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at up to 48MHz. This FLASH-based MCU offers 1048576 words of program memory and 131072 bytes of RAM. It includes 86 I/O lines, a 16-bit external data bus, and a 28-bit address bus. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC. Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 3V (1.98V to 3.8V), it is housed in a 112-terminal PBGA package.
Silicon Labs EFM32GG990F1024-BGA112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B112 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32GG990F1024-BGA112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.