The EFM32HG110F32G-A-QFN24 is a 32-bit microcontroller from Silicon Labs, operating at a maximum clock frequency of 25 MHz. It features 17 I/O lines and is available in a QFN-24 package. The device is designed for industrial applications, with a temperature range of -40 to 85 degrees Celsius. It has a 3.8V maximum supply voltage and a 1.98V minimum supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM32HG110F32G-A-QFN24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32HG110F32G-A-QFN24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.