The EFM32HG110F32G-A-QFN24R is a 32-bit microcontroller from Silicon Labs. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.98V to 3.8V. The device features 17 I/O lines, 32-bit RISC architecture, and includes peripherals such as PWM channels, ADC, DMA, and DAC channels. It is available in a QFN-24 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM32HG110F32G-A-QFN24R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32HG110F32G-A-QFN24R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.