32-bit RISC microcontroller featuring 65KB FLASH memory and 8KB RAM. Operates at a maximum clock frequency of 25MHz with a supply voltage range of 1.98V to 3.8V. Includes 22 I/O lines, PWM, ADC, DMA, and DAC capabilities. Packaged in a 32-terminal QFN (S-XQCC-N32) with an industrial temperature grade (-40°C to 85°C).
Silicon Labs EFM32HG310F64G-B-QFN32 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32HG310F64G-B-QFN32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.