32-bit RISC microcontroller featuring 65,536 words of FLASH memory and a maximum clock frequency of 48MHz. This industrial-grade component offers 90 I/O lines, a 28-bit address bus, and a 16-bit external data bus. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Operating within an industrial temperature range of -40°C to 85°C, it supports supply voltages from 1.85V to 3.8V. The component is housed in a 112-terminal, 10x10mm PBGA package.
Sign in to ask questions about the Silicon Labs EFM32LG290F64-BGA112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs EFM32LG290F64-BGA112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B112 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.85 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 90 |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32LG290F64-BGA112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.