32-bit RISC microcontroller featuring 65536 words of FLASH memory and a maximum clock frequency of 48MHz. This industrial-grade component operates within a supply voltage range of 1.85V to 3.8V, with a nominal voltage of 3V, and supports an extended temperature range from -40°C to 85°C. It offers 86 I/O lines, a 28-bit address bus, a 16-bit external data bus, and includes integrated PWM channels, ADC, DAC, and DMA channels. Packaged in a 112-terminal PBGA (S-PBGA-B112) with dimensions of 10x10mm, this CMOS device is halogen-free and RoHS compliant.
Silicon Labs EFM32LG390F64-BGA112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B112 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.85 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32LG390F64-BGA112 to view detailed technical specifications.
No datasheet is available for this part.