Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SILICON LABS

EFM32LG940F64G-F-QFN64R

Datasheet
Silicon Labs

EFM32LG940F64G-F-QFN64R

Microcontroller,

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

Frequency48
Quick Jump:

Technical Specifications

Silicon Labs EFM32LG940F64G-F-QFN64R technical specifications.

General

Number of Terminals
64
Terminal Position
QUAD
Width
9
Length
9
Supply Voltage-Nom
3
Supply Voltage-Min
1.98
Supply Voltage-Max
3.8
Clock Frequency-Max
48
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Number of I/O Lines
53
External Data Bus Width
16
Address Bus Width
28
Bit Size
32
Speed
48
PWM Channels
YES
Has ADC
YES
DMA Channels
YES

Compliance

REACH
unknown
Military Spec
False

Datasheet

Silicon Labs EFM32LG940F64G-F-QFN64R Datasheet

Download the complete datasheet for Silicon Labs EFM32LG940F64G-F-QFN64R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com