The EFM32LG995F256-BGA120T is a 32-bit industrial microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 262144 words of FLASH ROM and 32768 bytes of RAM. The device has 120 terminals and is packaged in a BGA120 configuration.
Silicon Labs EFM32LG995F256-BGA120T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32LG995F256-BGA120T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.