The EFM32WG280F256-QFP100T is a 32-bit microcontroller from Silicon Labs, featuring a 48MHz operating speed, 262144-word FLASH ROM, and 32768-byte RAM. It has a quad terminal position and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a QFP-100 format, suitable for industrial applications.
Silicon Labs EFM32WG280F256-QFP100T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32WG280F256-QFP100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.