Silicon Labs EFM32ZG110F4-QFN24T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | RISC MICROCONTROLLER |
| Bit Size | 32 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 2048 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32ZG110F4-QFN24T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.