8-bit CMOS microcontroller featuring a maximum clock frequency of 25 MHz. This industrial-grade MCU offers 8192 words of FLASH ROM and 512 bytes of RAM. It includes 18 programmable I/O lines, PWM channels, and an integrated ADC. Operating within a temperature range of -40°C to 85°C, this 24-terminal device is housed in a QSOP package with dimensions of 3.9mm width and 8.65mm length, supporting a supply voltage from 2.2V to 3.6V. AEC-Q100 screening is applied.
Silicon Labs EFM8BB10F8G-A-QSOP24 technical specifications.
Download the complete datasheet for Silicon Labs EFM8BB10F8G-A-QSOP24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.