The EFM8BB22F16G-B-QFN28R is an 8-bit industrial microcontroller with 22 I/O lines and a maximum clock frequency of 50 MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V. The device is packaged in a 28-pin QFN package and features flash programmability and PWM channels.
Silicon Labs EFM8BB22F16G-B-QFN28R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8BB22F16G-B-QFN28R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.