The EFM8LB11F16ES1-B-QFN32 is an 8-bit microcontroller from Silicon Labs. It operates at a maximum clock frequency of 50 MHz and has 29 I/O lines. The device is available in a QFN-32 package. The microcontroller has a 3.2V to 3.6V supply voltage range and a maximum operating temperature of 85°C.
Silicon Labs EFM8LB11F16ES1-B-QFN32 technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8LB11F16ES1-B-QFN32 to view detailed technical specifications.
No datasheet is available for this part.