Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SILICON LABS

EFM8UB11F16G-C-QSOP24R

Datasheet
Silicon Labs

EFM8UB11F16G-C-QSOP24R

Microcontroller, CMOS,

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

Frequency50
Quick Jump:

Technical Specifications

Silicon Labs EFM8UB11F16G-C-QSOP24R technical specifications.

General

Number of Terminals
24
Terminal Position
DUAL
Width
3.9
Length
8.65
Supply Voltage-Nom
3
Supply Voltage-Min
2.2
Supply Voltage-Max
3.6
Clock Frequency-Max
50
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Number of I/O Lines
16
External Data Bus Width
0
Address Bus Width
0
Bit Size
8
Speed
50
PWM Channels
YES
Has ADC
YES
DMA Channels
NO

Compliance

RoHS
Yes
HTS Code
8542.31.00.01
REACH
Compliant
Military Spec
False

Datasheet

Silicon Labs EFM8UB11F16G-C-QSOP24R Datasheet

Download the complete datasheet for Silicon Labs EFM8UB11F16G-C-QSOP24R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com