Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SILICON LABS

EFM8UB31F40G-A-QFN24

Datasheet
Silicon Labs

EFM8UB31F40G-A-QFN24

Microcontroller,

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

Frequency48
Quick Jump:

Technical Specifications

Silicon Labs EFM8UB31F40G-A-QFN24 technical specifications.

General

Number of Terminals
24
Terminal Position
QUAD
Width
4
Length
4
Supply Voltage-Nom
3
Supply Voltage-Min
2.3
Supply Voltage-Max
3.6
Clock Frequency-Max
48
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Number of I/O Lines
17
External Data Bus Width
0
Address Bus Width
0
Bit Size
8
Speed
48
PWM Channels
YES
Has ADC
YES
DMA Channels
NO

Compliance

RoHS
Yes
REACH
Compliant
Military Spec
False

Datasheet

Silicon Labs EFM8UB31F40G-A-QFN24 Datasheet

Download the complete datasheet for Silicon Labs EFM8UB31F40G-A-QFN24 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com