Bluetooth SMART SOC IoT 2Mbps 3.3V 32-Pin QFN EP Tray
Silicon Labs EFR32BG1B232F256GM32-C0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFR32BG1B232F256GM32-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.