The EFR32MG1B132F256GM32-C0 IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 32 terminals and a quad terminal position. The IC is packaged in a 5mm x 5mm HVQCCN package. It operates at a nominal supply voltage of 3.3V and has a temperature grade of industrial.
Silicon Labs EFR32MG1B132F256GM32-C0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFR32MG1B132F256GM32-C0 to view detailed technical specifications.
No datasheet is available for this part.