The EFR32MG1P233F256GM48-C0R is an industrial-grade telecom IC with a 48-pin QFN package, designed to operate within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and features a quad terminal position. This IC is suitable for use in industrial applications, with a temperature grade of industrial. The device has 48 terminals and a single function.
Silicon Labs EFR32MG1P233F256GM48-C0R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFR32MG1P233F256GM48-C0R to view detailed technical specifications.
No datasheet is available for this part.