Silicon Labs ENERGY-HARVEST-RD technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Output Current | 50nA |
| Output Voltage | 4.1V |
| Package Quantity | 1 |
| Series | EZRadioPRO® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs ENERGY-HARVEST-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.