This 32-bit microcontroller features a 48 MHz clock frequency, 32 KB of flash memory, and 41 I/O lines. It operates within a supply voltage range of 1.98 to 3.8 volts. The device is packaged in a 64-pin HVQCCN package type. It supports PWM channels, ADC, and DMA channels.
Silicon Labs EZR32LG230F128R68G-B0 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 9 |
| Length | 9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EZR32LG230F128R68G-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.