The EZR32LG230F64R69G is a 32-bit microcontroller from Silicon Labs with a maximum clock frequency of 32 MHz and a supply voltage range of 1.98V to 3.8V. It features 41 I/O lines, 32-bit RISC architecture, and supports PWM, ADC, and DMA channels. The microcontroller is packaged in a 64-pin HVQCCN package with a width and length of 9mm. It operates within a temperature range of unknown limits.
Silicon Labs EZR32LG230F64R69G technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 9 |
| Length | 9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EZR32LG230F64R69G to view detailed technical specifications.
No datasheet is available for this part.