The EZR32WG230F128R67G-B0 is a 32-bit microcontroller from Silicon Labs, operating at a maximum clock frequency of 32 MHz. It features 32 KB of flash memory and 41 I/O lines. The device is packaged in a 64-pin HVQCCN package and is suitable for a variety of applications. The microcontroller has a supply voltage range of 1.98 to 3.8 volts and supports PWM channels, ADC, and DMA channels.
Silicon Labs EZR32WG230F128R67G-B0 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 9 |
| Length | 9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EZR32WG230F128R67G-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.