The EZR32WG330F256R68G is a 32-bit microcontroller from Silicon Labs. It operates at a supply voltage of 1.98 to 3.8V and has a maximum clock frequency of 32 MHz. The device features 38 I/O lines, 256 KB of flash memory, and 68 KB of RAM. It also includes a 12-bit ADC, PWM channels, and DMA channels. The microcontroller is available in a 64-pin HVQCCN package and is suitable for a variety of applications.
Silicon Labs EZR32WG330F256R68G technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 9 |
| Length | 9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EZR32WG330F256R68G to view detailed technical specifications.
No datasheet is available for this part.